SC35M180A3SW1012 vs SX35M180APF81012 feature comparison

SC35M180A3SW1012 YAGEO Corporation

Buy Now Datasheet

SX35M180APF81012 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 80 mΩ 180 mΩ
Leakage Current 0.063 mA 0.063 mA
Length 12 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 865 mA 800 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC35M180A3SW1012 with alternatives

Compare SX35M180APF81012 with alternatives