SC3518S-1/TD
vs
NB100LVEP221MNG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
ON SEMICONDUCTOR
Part Package Code
SOIC
QFN
Package Description
SOP,
HVQCCN, LCC52,.31SQ,20
Pin Count
28
52
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL
100LVE
Input Conditioning
MUX
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G28
S-XQCC-N52
Length
17.8816 mm
8 mm
Load Capacitance (CL)
10 pF
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
28
52
Number of True Outputs
10
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP28,.4
LCC52,.31SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.5 ns
0.05 ns
Seated Height-Max
2.8194 mm
1 mm
Supply Voltage-Max (Vsup)
5.25 V
3.8 V
Supply Voltage-Min (Vsup)
4.75 V
2.375 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
BICMOS
ECL
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
7.3406 mm
8 mm
fmax-Min
80 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
485M
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
JESD-609 Code
e3
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
0.8 ns
Propagation Delay (tpd)
0.71 ns
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare SC3518S-1/TD with alternatives
Compare NB100LVEP221MNG with alternatives