SC3518S
vs
CY7B994V-5AC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
QFP
Package Description
SOP, SOP28,.4
PLASTIC, TQFP-100
Pin Count
28
100
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL
7B
Input Conditioning
MUX
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G28
S-PQFP-G100
JESD-609 Code
e0
e0
Length
17.8816 mm
14 mm
Load Capacitance (CL)
10 pF
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
28
100
Number of True Outputs
10
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LFQFP
Package Equivalence Code
SOP28,.4
QFP100,.63SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
1 ns
0.65 ns
Seated Height-Max
2.8194 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.25 V
3.63 V
Supply Voltage-Min (Vsup)
4.75 V
2.97 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
7.3406 mm
14 mm
fmax-Min
80 MHz
200 MHz
Base Number Matches
7
2
Additional Feature
CONFIGURABLE AS SINGLE ENDED TTL ALSO
Max I(ol)
0.03 A
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
0.5 ns
Propagation Delay (tpd)
0.5 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SC3518S with alternatives
Compare CY7B994V-5AC with alternatives