SC3508Q
vs
L-LCK4953
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
APPLIED MICRO CIRCUITS CORP
|
AGERE SYSTEMS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP, QFP52,.68SQ,40
|
LQFP, QFP32,.35SQ,32
|
Pin Count |
52
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
TTL
|
4953
|
Input Conditioning |
MUX
|
DIFFERENTIAL
|
JESD-30 Code |
S-PQFP-G52
|
S-PQFP-G32
|
JESD-609 Code |
e0
|
e3
|
Length |
14 mm
|
7 mm
|
Load Capacitance (CL) |
10 pF
|
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
52
|
32
|
Number of True Outputs |
20
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LQFP
|
Package Equivalence Code |
QFP52,.68SQ,40
|
QFP32,.35SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
1 ns
|
0.075 ns
|
Seated Height-Max |
2.45 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
7 mm
|
fmax-Min |
80 MHz
|
250 MHz
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Max I(ol) |
|
0.03 A
|
Output Characteristics |
|
3-STATE
|
Propagation Delay (tpd) |
|
7 ns
|
|
|
|
Compare SC3508Q with alternatives
Compare L-LCK4953 with alternatives