SC3507Q
vs
ICS93V857YGLFT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
TSSOP
Package Description
QFP, QFP52,.68SQ,40
6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48
Pin Count
52
48
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL
Input Conditioning
MUX
DIFFERENTIAL
JESD-30 Code
S-PQFP-G52
R-PDSO-G48
JESD-609 Code
e0
e3
Length
14 mm
12.5 mm
Load Capacitance (CL)
10 pF
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
52
48
Number of True Outputs
20
10
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TSSOP
Package Equivalence Code
QFP52,.68SQ,40
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
1 ns
0.1 ns
Seated Height-Max
2.45 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.25 V
2.7 V
Supply Voltage-Min (Vsup)
4.75 V
2.3 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1 mm
0.5 mm
Terminal Position
QUAD
DUAL
Width
14 mm
6.1 mm
fmax-Min
160 MHz
170 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Output Characteristics
3-STATE
Compare SC3507Q with alternatives
Compare ICS93V857YGLFT with alternatives