SC3507Q vs SC3507Q/TD feature comparison

SC3507Q Applied Micro Circuits Corporation

Buy Now Datasheet

SC3507Q/TD Applied Micro Circuits Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP APPLIED MICRO CIRCUITS CORP
Part Package Code QFP QFP
Package Description QFP, QFP52,.68SQ,40 QFP,
Pin Count 52 52
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL TTL
Input Conditioning MUX MUX
JESD-30 Code S-PQFP-G52 S-PQFP-G52
JESD-609 Code e0
Length 14 mm 14 mm
Load Capacitance (CL) 10 pF 10 pF
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 52 52
Number of True Outputs 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP52,.68SQ,40 QFP52,.68SQ,40
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 1 ns 1 ns
Seated Height-Max 2.45 mm 2.45 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1 mm 1 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
fmax-Min 160 MHz 160 MHz
Base Number Matches 6 1

Compare SC3507Q with alternatives

Compare SC3507Q/TD with alternatives