SC3506Q
vs
CGS2537TV
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APPLIED MICRO CIRCUITS CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
|
Package Description |
QFP, QFP52,.68SQ,40
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
52
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
TTL
|
2537
|
Input Conditioning |
MUX
|
STANDARD
|
JESD-30 Code |
S-PQFP-G52
|
S-PQCC-J28
|
Length |
14 mm
|
11.43 mm
|
Load Capacitance (CL) |
10 pF
|
50 pF
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Number of Functions |
1
|
4
|
Number of Inverted Outputs |
|
4
|
Number of Terminals |
52
|
28
|
Number of True Outputs |
20
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QCCJ
|
Package Equivalence Code |
QFP52,.68SQ,40
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
1 ns
|
0.5 ns
|
Seated Height-Max |
2.45 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
TTL
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
1 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
11.43 mm
|
fmax-Min |
80 MHz
|
|
Base Number Matches |
9
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
WITH 8OHM SERIES OUTPUT RESISTOR; MAX PART TO PART SKEW = 0.75NS
|
JESD-609 Code |
|
e0
|
Output Characteristics |
|
SERIES-RESISTOR
|
Power Supply Current-Max (ICC) |
|
12 mA
|
Prop. Delay@Nom-Sup |
|
4.5 ns
|
Propagation Delay (tpd) |
|
4.5 ns
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SC3506Q with alternatives
Compare CGS2537TV with alternatives