SC26C92A1A,512 vs 935051510518 feature comparison

SC26C92A1A,512 NXP Semiconductors

Buy Now Datasheet

935051510518 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1077334
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code LCC LPCC
Package Description PLASTIC, MO-047AC, SOT-187-2, LCC-44 QCCJ,
Pin Count 44 44
Manufacturer Package Code SOT187-2
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 2564.4 2564.4
CO2e (mg) 30875.375 30875.375
Samacsys Description No Longer Manufactured - Dual universal asynchronous receiver/transmitter (DUART)Package:plastic leaded chip carrier; 44 leadsProduct:Dual universal asynchronous receiver/transmitter (DUART)
Samacsys Manufacturer NXP
Samacsys Modified On 2024-11-04 11:13:01
Total Weight 2356.57
Category CO2 Kg 12.04 12.04
CO2 28373.1028
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16 2020-01-16
CAS Accounted for Wt 90
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V6.10
Additional Feature ALSO OPERATES AT 2.5V SUPPLY ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width 4 4
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 8 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3
Length 16.585 mm 16.5862 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels
Number of I/O Lines 15
Number of Serial I/Os 2 2
Number of Terminals 44 44
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 25 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin (Sn) Pure Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 16.585 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Pbfree Code Yes

Compare SC26C92A1A,512 with alternatives

Compare 935051510518 with alternatives