SC266D
vs
2N5442
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
SEMITRONICS CORP
|
Package Description |
,
|
PRESS FIT, O-MUPF-D2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Critical Rate of Rise of Commutation Voltage-Min |
5 V/us
|
5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
20 V/us
|
30 V/us
|
DC Gate Trigger Current-Max |
150 mA
|
70 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2 V
|
Holding Current-Max |
75 mA
|
100 mA
|
Leakage Current-Max |
1 mA
|
4 mA
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-60 °C
|
RMS On-state Current-Max |
40 A
|
40 A
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
5
|
6
|
Pin Count |
|
2
|
HTS Code |
|
8541.30.00.80
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
O-MUPF-D2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
PRESS FIT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare 2N5442 with alternatives