SC25M820A2F71019 vs UHV1E821MPH feature comparison

SC25M820A2F71019 YAGEO Corporation

Buy Now Datasheet

UHV1E821MPH Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 39 mΩ
Leakage Current 0.205 mA 0.205 mA
Length 19 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1250 mA 2160 mA
Surface Mount NO NO
Tan Delta 0.1 0.13
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
JESD-609 Code e0
Manufacturer Series HV
Terminal Finish Tin/Lead (Sn/Pb)

Compare SC25M820A2F71019 with alternatives

Compare UHV1E821MPH with alternatives