SC25M3900BPFM1636 vs SX25M3900B3SM1832 feature comparison

SC25M3900BPFM1636 YAGEO Corporation

Buy Now Datasheet

SX25M3900B3SM1832 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 24 mΩ 24 mΩ
Leakage Current 0.975 mA 0.975 mA
Length 36 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 3124 mA 3124 mA
Surface Mount NO NO
Tan Delta 0.1 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC25M3900BPFM1636 with alternatives

Compare SX25M3900B3SM1832 with alternatives