SC23-12SYKWA vs SA15-11SYKWA feature comparison

SC23-12SYKWA Kingbright

Buy Now Datasheet

SA15-11SYKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-10 ROHS COMPLIANT PACKAGE-10
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BRIGHT YELLOW SUPER BRIGHT YELLOW
Color@Wavelength Yellow
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 56.9 mm 38.1 mm
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 10 V
Number of Characters 1
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 590 nm
Base Number Matches 1 1
Samacsys Manufacturer Kingbright

Compare SC23-12SYKWA with alternatives

Compare SA15-11SYKWA with alternatives