SC23-12CGKWA
vs
SA18-11CGKWA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-10
ROHS COMPLIANT PACKAGE-10
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Kingbright
Kingbright
Color
GREEN
GREEN
Color@Wavelength
Green-Yellow
Configuration
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
56.9 mm
44.5 mm
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
10 V
Number of Characters
1
Number of Functions
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
574 nm
Base Number Matches
1
1
Compare SC23-12CGKWA with alternatives
Compare SA18-11CGKWA with alternatives