SC220I0PTAV
vs
HD6417751RF240
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
HITACHI LTD
|
Part Package Code |
QFP
|
QFP
|
Package Description |
,
|
FQFP,
|
Pin Count |
256
|
256
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
3A991.A.2
|
Address Bus Width |
|
32
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
34 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
S-PQFP-G256
|
Length |
|
28 mm
|
Low Power Mode |
|
YES
|
Number of Terminals |
|
256
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.95 mm
|
Speed |
|
240 MHz
|
Supply Voltage-Max |
|
1.6 V
|
Supply Voltage-Min |
|
1.35 V
|
Supply Voltage-Nom |
|
1.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.4 mm
|
Terminal Position |
|
QUAD
|
Width |
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR, RISC
|
|
|
|
Compare SC220I0PTAV with alternatives
Compare HD6417751RF240 with alternatives