SC220C6PTAV001
vs
5962-0324601V9A
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
,
|
CERAMIC, QFP-256
|
Pin Count |
256
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
ECCN Code |
|
3A991.A.2
|
Address Bus Width |
|
32
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
30.3 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
S-CQFP-F256
|
JESD-609 Code |
|
e0
|
Length |
|
37.085 mm
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
256
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QFF
|
Package Equivalence Code |
|
DIE OR CHIP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Qualified
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Seated Height-Max |
|
3.18 mm
|
Speed |
|
15 MHz
|
Supply Current-Max |
|
100 mA
|
Supply Voltage-Max |
|
3.45 V
|
Supply Voltage-Min |
|
3.15 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
0.508 mm
|
Terminal Position |
|
QUAD
|
Width |
|
37.085 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR, RISC
|
|
|
|
Compare SC220C6PTAV001 with alternatives
Compare 5962-0324601V9A with alternatives