SC220C0PTAV001 vs 951200301 feature comparison

SC220C0PTAV001 Microsemi Corporation

Buy Now Datasheet

951200301 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ATMEL CORP
Part Package Code QFP QFP
Package Description , QFF,
Pin Count 256 256
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 1 1
ECCN Code 3A991.A.2
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-F256
Length 37.085 mm
Low Power Mode YES
Number of Terminals 256
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code QFF
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Seated Height-Max 3.18 mm
Speed 25 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 0.508 mm
Terminal Position QUAD
Width 37.085 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Compare SC220C0PTAV001 with alternatives

Compare 951200301 with alternatives