SC1V227M10010VR vs GC1V227M10010VR feature comparison

SC1V227M10010VR Samwha Electronics

Buy Now Datasheet

GC1V227M10010VR Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description , 4141 , 4141
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type Aluminum Electrolytic Capacitor Aluminum Electrolytic Capacitor
Dielectric Material Aluminum (Wet) Aluminum (Wet)
Height 10 Mm 10 Mm
JESD-609 Code e3 e3
Leakage Current 0.077 Ma 0.231 Ma
Length 10.3 Mm 10.9 Mm
Mounting Feature Surface Mount Surface Mount
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape Cylindrical Package Cylindrical Package
Package Style Smt Smt
Packing Method Tr, 15 Inch Tape
Polarity Polarized Polarized
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 265 Ma 265 Ma
Size Code 4141 4141
Surface Mount Yes Yes
Tan Delta 0.15 0.14
Terminal Finish Tin Tin (Sn)
Terminal Shape Flat Wraparound
Width 10.3 Mm 10.3 Mm
Base Number Matches 1 1
ESR 840 MΩ