SC1H224M0405MTS vs 50CV0.22C feature comparison

SC1H224M0405MTS Samwha Electronics

Buy Now Datasheet

50CV0.22C SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SUN ELECTRONIC INDUSTRIES CORP
Package Description , 1717 , 1313
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.003 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 4.7 mA 2.3 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.09 0.14
Terminal Finish TIN TIN LEAD
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare SC1H224M0405MTS with alternatives

Compare 50CV0.22C with alternatives