SC1C227M08010TS vs EEE1CA221AP feature comparison

SC1C227M08010TS Samwha Electronics

Buy Now Datasheet

EEE1CA221AP Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP PANASONIC CORP
Package Description , 3333 , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 215 mA 280 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.2 0.2
Terminal Finish TIN
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Leakage Current 0.0352 mA

Compare SC1C227M08010TS with alternatives

Compare EEE1CA221AP with alternatives