SC189AULTRT
vs
EN5329QI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SEMTECH CORP
ALTERA CORP
Part Package Code
SOIC
Package Description
HVSON, SOLCC6,.08,20
4 X 6 MM, 1.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-24
Pin Count
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
SEMTECH
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.9 V
2.4 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
S-XDSO-N6
R-XQCC-N24
JESD-609 Code
e3
Length
2 mm
6 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
6
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.5 A
Output Voltage-Nom
1 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVSON
HQCCN
Package Equivalence Code
SOLCC6,.08,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
1.15 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
3000 kHz
3200 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
QUAD
Width
2 mm
4 mm
Base Number Matches
1
2
Additional Feature
OUTPUT VOLTAGE RANGE FROM 0.6 V TO 4.9 V
Technology
CMOS
Compare SC189AULTRT with alternatives