SC1808NP0WK820ELX1/Y2G vs SC1808NP0WK820DLX1/Y2G feature comparison

SC1808NP0WK820ELX1/Y2G Chipcera Technology Co Ltd

Buy Now Datasheet

SC1808NP0WK820DLX1/Y2G Chipcera Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIPCERA TECHNOLOGY CO LTD CHIPCERA TECHNOLOGY CO LTD
Package Description , 1908 , 1908
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
Length 4.8 mm 4.8 mm
Manufacturer Series SC1808NP0(X1/Y2,G) SC1808NP0(X1/Y2,G)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Series SC1808NP0(X1/Y2,G) SC1808NP0(X1/Y2,G)
Size Code 1908 1908
Temperature Characteristics Code NP0 NP0
Width 2 mm 2 mm
Base Number Matches 1 1

Compare SC1808NP0WK820ELX1/Y2G with alternatives

Compare SC1808NP0WK820DLX1/Y2G with alternatives