SC16M2200A2S51030 vs SX16M2200AZF31230 feature comparison

SC16M2200A2S51030 YAGEO Corporation

Buy Now Datasheet

SX16M2200AZF31230 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 12 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 32 mΩ 63 mΩ
Leakage Current 0.352 mA 0.352 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1780 mA 2000 mA
Surface Mount NO NO
Tan Delta 0.12 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC16M2200A2S51030 with alternatives

Compare SX16M2200AZF31230 with alternatives