SC16IS760IPW
vs
SC16IS760IPW,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP24,.25
TSSOP24,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Part Package Code
TSSOP2
Package Description
4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24
Pin Count
24
Manufacturer Package Code
SOT355-1
Samacsys Manufacturer
NXP
Additional Feature
CAN ALSO OPERATES AT 2.5 V SUPPLY
Address Bus Width
2
Boundary Scan
NO
Clock Frequency-Max
80 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.625 MBps
External Data Bus Width
JESD-609 Code
e4
Length
7.8 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Serial I/Os
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Compare SC16IS760IPW,112 with alternatives
SC16IS760IPW,112 vs SC16IS760IPW,128
SC16IS760IPW,112 vs 935293393157
SC16IS760IPW,112 vs 935279287128
SC16IS760IPW,112 vs 935293393151
SC16IS760IPW,112 vs SC16IS750IPW
SC16IS760IPW,112 vs SC16IS750IPW,112
SC16IS760IPW,112 vs SC16IS750IPW,128