SC16C754IB80 vs XR16V654IJ feature comparison

SC16C754IB80 NXP Semiconductors

Buy Now Datasheet

XR16V654IJ Exar Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS EXAR CORP
Part Package Code QFP LCC
Package Description LFQFP, QFP80,.55SQ,20 PLASTIC, LCC-68
Pin Count 80 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 2.5V SUPPLY ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 80 MHz 64 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 0.625 MBps 2 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G80 S-PQCC-J68
JESD-609 Code e3
Length 12 mm 24.23 mm
Low Power Mode YES YES
Number of Serial I/Os 4 4
Number of Terminals 80 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code QFP80,.55SQ,20 LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 5.08 mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 12 mm 24.23 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 1
Moisture Sensitivity Level 1

Compare SC16C754IB80 with alternatives

Compare XR16V654IJ with alternatives