SC16C652BIB48,128
vs
SC16C652BIBS,151
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
QFN
|
Package Description |
7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48
|
5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-617-1, HVQFN-32
|
Pin Count |
48
|
32
|
Manufacturer Package Code |
SOT313-2
|
SOT617-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
2 Days
|
4 Weeks
|
Additional Feature |
ALSO OPERATES AT 2.5V OR 5V SUPPLY
|
ALSO OPERATES AT 2.5V OR 5V SUPPLY
|
Address Bus Width |
3
|
3
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
80 MHz
|
80 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Transfer Rate-Max |
0.625 MBps
|
0.625 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G48
|
S-PQCC-N32
|
JESD-609 Code |
e3
|
e4
|
Length |
7 mm
|
5 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
48
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1 mm
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7 mm
|
5 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SC16C652BIB48,128 with alternatives
-
SC16C652BIB48,128 vs 935274409151
-
SC16C652BIB48,128 vs SC16C652BIB48
-
SC16C652BIB48,128 vs SC16C652BIB48,151
-
SC16C652BIB48,128 vs SC16C652BIB48,157
-
SC16C652BIB48,128 vs 935270019518
-
SC16C652BIB48,128 vs 935284741151
-
SC16C652BIB48,128 vs SC16C652BIBS,128
-
SC16C652BIB48,128 vs 935274409157
-
SC16C652BIB48,128 vs 935270055151
Compare SC16C652BIBS,151 with alternatives
-
SC16C652BIBS,151 vs SC16C652BIBS
-
SC16C652BIBS,151 vs SC16C652BIBS,157
-
SC16C652BIBS,151 vs SC16C652BIBS,128
-
SC16C652BIBS,151 vs 935270019518
-
SC16C652BIBS,151 vs 935284741151
-
SC16C652BIBS,151 vs 935274409157
-
SC16C652BIBS,151 vs SC16C652BIB48,157
-
SC16C652BIBS,151 vs 935270055151
-
SC16C652BIBS,151 vs 935280309128