SC16C554BIBM,157
vs
SC68C94C1N
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
QFP
|
|
Package Description |
LFQFP, QFP64,.35SQ,16
|
DIP, DIP48,.6
|
Pin Count |
64
|
|
Manufacturer Package Code |
SOT414-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 2.5V AND 5V SUPPLY
|
|
Address Bus Width |
3
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
80 MHz
|
|
Communication Protocol |
ASYNC, BIT
|
|
Data Transfer Rate-Max |
0.625 MBps
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PQFP-G64
|
R-PDIP-T48
|
JESD-609 Code |
e3
|
e0
|
Length |
7 mm
|
|
Low Power Mode |
NO
|
|
Moisture Sensitivity Level |
1
|
|
Number of Serial I/Os |
4
|
|
Number of Terminals |
64
|
48
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
DIP
|
Package Equivalence Code |
QFP64,.35SQ,16
|
DIP48,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.4 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7 mm
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SC16C554BIBM,157 with alternatives
-
SC16C554BIBM,157 vs SC16C554BIBM,128
-
SC16C554BIBM,157 vs SC16C554BIBM
-
SC16C554BIBM,157 vs TL16C754BPNR
-
SC16C554BIBM,157 vs XR16V564IJ
-
SC16C554BIBM,157 vs SC16C654IA68,518
-
SC16C554BIBM,157 vs XR16V654IV
-
SC16C554BIBM,157 vs SC16C754IA68
-
SC16C554BIBM,157 vs XR16V564DIV
-
SC16C554BIBM,157 vs XR16L784IV