SC16C554BIB80
vs
SC16C554BIB80,557
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
S-PQFP-G80
|
S-PQFP-G80
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
80
|
80
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Equivalence Code |
QFP80,.55SQ,20
|
QFP80,.55SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QFP
|
Package Description |
|
12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-315-1, LQFP-80
|
Pin Count |
|
80
|
Manufacturer Package Code |
|
SOT315-1
|
Additional Feature |
|
ALSO OPERATES AT 2.5V AND 5V SUPPLY
|
Address Bus Width |
|
3
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
80 MHz
|
Communication Protocol |
|
MIL STD 1553A; MIL STD 1553B; STANAG 3838
|
Data Transfer Rate-Max |
|
0.625 MBps
|
External Data Bus Width |
|
8
|
Length |
|
12 mm
|
Low Power Mode |
|
NO
|
Moisture Sensitivity Level |
|
2
|
Number of Serial I/Os |
|
4
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
12 mm
|
|
|
|
Compare SC16C554BIB80,557 with alternatives
-
SC16C554BIB80,557 vs SC16C554BIB80,528
-
SC16C554BIB80,557 vs XR16V554IV-F
-
SC16C554BIB80,557 vs SC16C554DBIB64,157
-
SC16C554BIB80,557 vs XR16V654IV80
-
SC16C554BIB80,557 vs SC16C554BIB64,151
-
SC16C554BIB80,557 vs ST16C554DIJ68
-
SC16C554BIB80,557 vs SC16C554BIB64,157
-
SC16C554BIB80,557 vs ST16C554DCJ68
-
SC16C554BIB80,557 vs ST16C554DIJ68-F