SC16C554BIB64
vs
SC16C554BIB64,128
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
QFP, QFP64,.47SQ,20
|
LFQFP, QFP64,.47SQ,20
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Equivalence Code |
QFP64,.47SQ,20
|
QFP64,.47SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
64
|
Manufacturer Package Code |
|
SOT314-2
|
Additional Feature |
|
ALSO OPERATES AT 2.5V AND 5V SUPPLY
|
Address Bus Width |
|
3
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
80 MHz
|
Communication Protocol |
|
ASYNC, BIT
|
Data Transfer Rate-Max |
|
0.625 MBps
|
External Data Bus Width |
|
8
|
JESD-609 Code |
|
e3
|
Length |
|
10 mm
|
Low Power Mode |
|
NO
|
Moisture Sensitivity Level |
|
1
|
Number of Serial I/Os |
|
4
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Terminal Finish |
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
10 mm
|
|
|
|
Compare SC16C554BIB64,128 with alternatives
-
SC16C554BIB64,128 vs SC16C554BIB64,151
-
SC16C554BIB64,128 vs SC16C554BIB64,157
-
SC16C554BIB64,128 vs SC16C554DBIA68,518
-
SC16C554BIB64,128 vs XR16V654IV80-F
-
SC16C554BIB64,128 vs ST16C554DIJ68-F
-
SC16C554BIB64,128 vs XR16V554IJ
-
SC16C554BIB64,128 vs SC16C554BIB80,551
-
SC16C554BIB64,128 vs XR16V554IJ-F
-
SC16C554BIB64,128 vs SC16C554DBIB64