SC16C2550IA44
vs
SC16C2550BIBS,128
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
QCCJ, LDCC44,.7SQ
HVQCCN, LCC32,.2SQ,20
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-PQCC-J44
S-PQCC-N32
Number of Terminals
44
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
HVQCCN
Package Equivalence Code
LDCC44,.7SQ
LCC32,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Part Package Code
QFN
Pin Count
32
Manufacturer Package Code
SOT617-1
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
80 MHz
Communication Protocol
ASYNC, BIT
Data Transfer Rate-Max
5 MBps
External Data Bus Width
8
JESD-609 Code
e4
Length
5 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of Serial I/Os
2
Seated Height-Max
1 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Compare SC16C2550BIBS,128 with alternatives
SC16C2550BIBS,128 vs SC16C2550BIBS,157
SC16C2550BIBS,128 vs SC16C2550BIBS-S
SC16C2550BIBS,128 vs SC16C2550BIBS,151
SC16C2550BIBS,128 vs SC16C2550BIA44,518
SC16C2550BIBS,128 vs SC16C2550BIB48,128
SC16C2550BIBS,128 vs SC16C2550BIA44
SC16C2550BIBS,128 vs ST16C2450CJ44
SC16C2550BIBS,128 vs ST16C2450CQ48
SC16C2550BIBS,128 vs ST16C2550IQ48