SC147B
vs
Q4010L5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LORAS INDUSTRIES INC
TECCOR ELECTRONICS INC
Package Description
FLANGE MOUNT, R-PSFM-T3
ISOLATED TO-220, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
4 V/us
4 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
2.5 V
2.5 V
Holding Current-Max
50 mA
50 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.5 mA
0.05 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
10 A
10 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
50 µA
Repetitive Peak Off-state Voltage
200 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
20
Part Package Code
TO-220AB
Pin Count
3
Additional Feature
HIGH RELIABILITY
Critical Rate of Rise of Off-State Voltage-Min
350 V/us
Compare SC147B with alternatives
Compare Q4010L5 with alternatives