SC146B vs SC146B feature comparison

SC146B Motorola Semiconductor Products

Buy Now Datasheet

SC146B Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 4 V/us 4 V/us
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 100 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.5 mA 0.5 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 10 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC TRIAC
Base Number Matches 33 33

Compare SC146B with alternatives

Compare SC146B with alternatives