SC1457ISK-2.8TRT
vs
LP3985IM5-5.0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMTECH CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
SOT-23, SOP-5
Pin Count
5
Reach Compliance Code
unknown
not_compliant
Dropout Voltage1-Max
0.23 V
0.1 V
Input Voltage-Max
6.5 V
6 V
Input Voltage-Min
2.25 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.92 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.856 V
5.15 V
Output Voltage1-Min
2.744 V
4.85 V
Output Voltage1-Nom
2.8 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.22 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
1.6 mm
1.6 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.06 V
Input Voltage Absolute-Max
6.5 V
Line Regulation-Max
0.00475%
Load Regulation-Max
0.037%
Moisture Sensitivity Level
1
Number of Outputs
1
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Technology
CMOS
Voltage Tolerance-Max
3%
Compare SC1457ISK-2.8TRT with alternatives
Compare LP3985IM5-5.0 with alternatives