SC1457ISK-2.8TRT vs LP2981IM5X-3.3 feature comparison

SC1457ISK-2.8TRT Semtech Corporation

Buy Now Datasheet

LP2981IM5X-3.3 National Semiconductor Corporation

Buy Now Datasheet
Yes
Yes No
Obsolete Transferred
SEMTECH CORP NATIONAL SEMICONDUCTOR CORP
SOT-23
SOT-23, 5 PIN SOT-23, SOP-5
5
unknown not_compliant
0.23 V 0.375 V
6.5 V 16 V
2.25 V 4.3 V
R-PDSO-G5 R-PDSO-G5
e3 e0
2.9 mm 2.92 mm
1 1
5 5
125 °C 125 °C
-40 °C -40 °C
0.15 A 0.1 A
2.856 V 3.4155 V
2.744 V 3.1845 V
2.8 V 3.3 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
NOT SPECIFIED 260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.45 mm 1.22 mm
YES YES
MATTE TIN Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
NOT SPECIFIED 40
1.6 mm 1.6 mm
1 2
EAR99
8542.39.00.01
FIXED
0.2 V
16 V
0.0124%
1
1
TSOP5/6,.11,37
TR
BIPOLAR
3.5%

Compare SC1457ISK-2.8TRT with alternatives

Compare LP2981IM5X-3.3 with alternatives