SC143M
vs
TIC226M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
LORAS INDUSTRIES INC
Package Description
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Critical Rate of Rise of Commutation Voltage-Min
4 V/us
5 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
2.5 V
2.5 V
Holding Current-Max
50 mA
60 mA
JESD-609 Code
e0
e0
Leakage Current-Max
0.5 mA
2 mA
Operating Temperature-Max
100 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
9
7
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
100 µA
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare TIC226M with alternatives