SC142B vs SC142M feature comparison

SC142B Harris Semiconductor

Buy Now

SC142M Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR DIGITRON SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Commutation Voltage-Min 4 V/us 4 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 50 mA 50 mA
JESD-609 Code e0 e0
Leakage Current-Max 0.5 mA 0.5 mA
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 200 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Trigger Device Type TRIAC TRIAC
Base Number Matches 5 5
On-State Voltage-Max 1.7 V

Compare SC142B with alternatives