SC1186CSWT
vs
LM1575WG5.0-QML
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP16,.4
Pin Count
24
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
7 V
40 V
Input Voltage-Min
4.5 V
8 V
Input Voltage-Nom
5 V
12 V
JESD-30 Code
R-PDSO-G24
R-GDSO-G16
JESD-609 Code
e3
e0
Length
15.4 mm
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.33 mm
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
BUCK
Switching Frequency-Max
160 kHz
58 kHz
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Tin/Lead (Sn63Pb37)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
6.35 mm
Base Number Matches
1
1
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Moisture Sensitivity Level
1
Output Current-Max
3 A
Package Equivalence Code
SOP16,.4
Peak Reflow Temperature (Cel)
260
Screening Level
MIL-STD-883
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
40
Compare SC1186CSWT with alternatives
Compare LM1575WG5.0-QML with alternatives