SC1172CSW.TR vs SC1166CSW.TR feature comparison

SC1172CSW.TR Semtech Corporation

Buy Now Datasheet

SC1166CSW.TR Semtech Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 7 V 7 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 15.4 mm 15.4 mm
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.64 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 220 kHz 160 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 4 3
Package Equivalence Code SOP24,.4

Compare SC1172CSW.TR with alternatives

Compare SC1166CSW.TR with alternatives