SC1117CST5.0TR
vs
TLV1117-50IDCYRG3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMTECH CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
SOT-223
Package Description
SOP, SOT-223
SOP, SOT-223
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.3 V
1.4 V
Dropout Voltage1-Nom
1.2 V
1.2 V
Input Voltage Absolute-Max
15 V
16 V
Input Voltage-Max
12 V
15 V
Input Voltage-Min
6.5 V
6.6 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e3
Length
6.5 mm
6.5 mm
Line Regulation-Max
0.01%
0.015%
Load Regulation-Max
0.02%
0.02%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.8 A
0.8 A
Output Voltage1-Max
5.1 V
5.2 V
Output Voltage1-Min
4.9 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
4%
Width
3.5 mm
3.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare SC1117CST5.0TR with alternatives
Compare TLV1117-50IDCYRG3 with alternatives