SC1117CM.TRT
vs
EZ1117CM
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMTECH CORP
SEMTECH CORP
Part Package Code
D2PAK
D2PAK
Package Description
TO-263,
TO-263, SMSIP3H,.55TB
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.3 V
1.2 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e0
e3
Length
9.97 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.8 A
0.8 A
Output Voltage1-Max
13.5 V
5.7 V
Output Voltage1-Min
1.3 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.83 mm
5.08 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
8.445 mm
8.965 mm
Base Number Matches
1
1
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
1.1 V
Line Regulation-Max (%/V)
0.045
Load Regulation-Max(%)
0.4%
Moisture Sensitivity Level
1
Number of Outputs
1
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR
Compare SC1117CM.TRT with alternatives
Compare EZ1117CM with alternatives