SC10M2200B3SM1030 vs SM010M2200B2F71320 feature comparison

SC10M2200B3SM1030 YAGEO Corporation

Buy Now Datasheet

SM010M2200B2F71320 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 47 mΩ 21 mΩ
Leakage Current 0.22 mA 0.22 mA
Length 30 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1330 mA 2360 mA
Surface Mount NO NO
Tan Delta 0.14 0.19
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC10M2200B3SM1030 with alternatives

Compare SM010M2200B2F71320 with alternatives