SC10M1200A3SJ1019 vs SC10M1200B7SV1019 feature comparison

SC10M1200A3SJ1019 YAGEO Corporation

Buy Now Datasheet

SC10M1200B7SV1019 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 46 mΩ 46 mΩ
Leakage Current 0.12 mA 0.12 mA
Length 19 mm 19 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1250 mA 1250 mA
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC10M1200A3SJ1019 with alternatives

Compare SC10M1200B7SV1019 with alternatives