SC10M1000A2F-1015 vs SZ010M1000BZS-1012 feature comparison

SC10M1000A2F-1015 YAGEO Corporation

Buy Now Datasheet

SZ010M1000BZS-1012 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 65 mΩ
Leakage Current 0.1 mA 0.3 mA
Length 15 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1100 mA 190 mA
Surface Mount NO NO
Tan Delta 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC10M1000A2F-1015 with alternatives

Compare SZ010M1000BZS-1012 with alternatives