SC102205CPV
vs
MC9S12DG128BMPV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Package Description
LQFP-112
LQFP,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO REQUIRES 5V SUPPLY
ALSO REQUIRES 5V SUPPLY
Address Bus Width
20
16
Bit Size
16
16
Boundary Scan
NO
Clock Frequency-Max
50 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G112
S-PQFP-G112
Length
20 mm
20 mm
Number of I/O Lines
91
91
Number of Terminals
112
112
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
ROM (words)
131072
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
1.6 mm
Speed
25 MHz
25 MHz
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.35 V
2.35 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
3
Part Package Code
QFP
Pin Count
112
Compare SC102205CPV with alternatives
Compare MC9S12DG128BMPV with alternatives