SC100M470APFW1636 vs SE-K100M470BZF51632 feature comparison

SC100M470APFW1636 YAGEO Corporation

Buy Now Datasheet

SE-K100M470BZF51632 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 36 mΩ
Leakage Current 0.47 mA 0.95 mA
Length 36 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 790 mA 680 mA
Surface Mount NO NO
Tan Delta 0.07 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC100M470APFW1636 with alternatives

Compare SE-K100M470BZF51632 with alternatives