SC100M470A1S81832 vs SE-K100M470APS71625 feature comparison

SC100M470A1S81832 YAGEO Corporation

Buy Now Datasheet

SE-K100M470APS71625 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38 mΩ
Leakage Current 0.47 mA 0.95 mA
Length 32 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 630 mA 680 mA
Surface Mount NO NO
Tan Delta 0.07 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC100M470A1S81832 with alternatives

Compare SE-K100M470APS71625 with alternatives