SC100M15BPSJ611 vs SX100M15B3S7811 feature comparison

SC100M15BPSJ611 YAGEO Corporation

Buy Now Datasheet

SX100M15B3S7811 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Capacitance 15 µF 15 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1200 mΩ 800 mΩ
Leakage Current 0.015 mA 0.015 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 115 mA 207 mA
Surface Mount NO NO
Tan Delta 0.07 0.07
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC100M15BPSJ611 with alternatives

Compare SX100M15B3S7811 with alternatives