SC050M0015A2F-0511 vs KSH156M050S1A5C11K feature comparison

SC050M0015A2F-0511 YAGEO Corporation

Buy Now Datasheet

KSH156M050S1A5C11K Teapo Electronic Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YAGEO CORP TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 15 µF 15 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 1200 mΩ
Leakage Current 0.0075 mA
Length 11 mm 11 mm
Manufacturer Series SC
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 180 mA 50 mA
Series SC SH
Surface Mount NO
Tan Delta 0.08
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare SC050M0015A2F-0511 with alternatives

Compare KSH156M050S1A5C11K with alternatives