SC03-12SYKWA vs TA20-11SYKWA feature comparison

SC03-12SYKWA Kingbright

Buy Now Datasheet

TA20-11SYKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-14 ROHS COMPLIANT PACKAGE-14
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright Kingbright
Color SUPER BRIGHT YELLOW SUPER BRIGHT YELLOW
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT COMMON CATHODE, 1 DIGIT
Display Height 7.62 mm 53 mm
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY 5 X 7 DOT MATRIX LED DISPLAY
Base Number Matches 1 1
Color@Wavelength Yellow

Compare SC03-12SYKWA with alternatives

Compare TA20-11SYKWA with alternatives