SC016M0820A7S-1019 vs SB16M820B3S81625 feature comparison

SC016M0820A7S-1019 YAGEO Corporation

Buy Now Datasheet

SB16M820B3S81625 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 44 mΩ 180 mΩ
Leakage Current 0.1312 mA 0.02624 mA
Length 19.5 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 990 mA 1450 mA
Surface Mount NO NO
Tan Delta 0.12 0.13
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Package Style Radial

Compare SC016M0820A7S-1019 with alternatives

Compare SB16M820B3S81625 with alternatives