SC015-2-TE12RA
vs
SCDS103
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COLLMER SEMICONDUCTOR INC
|
SECOS CORP
|
Package Description |
R-PDSO-C2
|
R-PDSO-N2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
HIGH RELIABILITY
|
LOW POWER LOSS
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-N2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
C BEND
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Application |
|
GENERAL PURPOSE
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Recovery Time-Max |
|
0.035 µs
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare SC015-2-TE12RA with alternatives
Compare SCDS103 with alternatives